Pasternack PE4333

Shv Plug Connector Clamp/Solder Attachment For Rg8, Rg213, Rg214 |Pasternack Enterprises PE4333
$ 69.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4333.

RFMW

Datasheet3 pages6 years ago

IHS

Inventory History

3 month trend:
+4.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Descriptions

Descriptions of Pasternack PE4333 provided by its distributors.

Shv Plug Connector Clamp/Solder Attachment For Rg8, Rg213, Rg214 |Pasternack Enterprises PE4333
RF SHV Connector
Key Specifications, Polarity: Standard, Connector Series: SHV, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: RG8, Interface Type 2: RG213, Interface Type 3: RG214. SHV Plug Connector Clamp/Solder Attachment for RG8, RG213, RG214. PE4333 SHV plug coaxial connector has an interface type of RG8, RG213, RG214 and a 50 Ohm impedance. Pasternack SHV plug connector uses shield/contact clamp/solder as an attachment method. The Pasternack SHV plug coaxial connector has a PTFE dielectric type. The Pasternack SHV coaxial connector has a brass body with nickel plating. Our PE4333 SHV connector uses brass contact. This SHV plug coaxial RF connector is RoHS and REACH compliant. This Pasternack plug SHV connector will ship the same day as purchased. Our SHV plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SHV connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER