What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE4329

N Male Connector Crimp/Solder Attachment for RG58, RG141, RG303, LMR-195, PE-C195, PE-P195, .195 inch
$ 19.938

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4329.

RFMW

Datasheet3 pages10 years ago

IHS

Inventory History

3 month trend:
-85.71%

Descriptions

Descriptions of Pasternack PE4329 provided by its distributors.

N Male Connector Crimp/Solder Attachment for RG58, RG141, RG303, LMR-195, PE-C195, PE-P195, .195 inch
N Male Connector Crimp/Solder At
Coaxial Cables (RF)
RF N Connector
Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Interface Type 1: RG58, Interface Type 2: RG141, Interface Type 3: RG303, Interface Type 4: LMR-195, Interface Type 5: PE-C195, Interface Type 6: PE-P195, Interface Type 7: .195 inch. N Male Connector Crimp/Solder Attachment for RG58, RG141, RG303, LMR-195, PE-C195, PE-P195, .195 inch. PE4329 type N male coaxial connector has an interface type of RG58, RG141, RG303, LMR-195, PE-C195, PE-P195, .195 inch and a 50 Ohm impedance. Pasternack type N male connector uses shield/contact crimp/solder as an attachment method. Our male type N coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. The Pasternack type N male coaxial connector has a PTFE dielectric type. The Pasternack type N coaxial connector has a brass body with nickel plating. Our PE4329 type N connector uses brass contact. This N type male coaxial RF connector is RoHS and REACH compliant. This Pasternack male N type connector will ship the same day as purchased. Our type N male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type N connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER