What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE4324

BNC Twinax Jack Connector Solder Attachment 4 Hole Flange Mount Solder Cup Terminal, .500 inch Threaded Hole Spacing
$ 87.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4324.

RFMW

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE4324 provided by its distributors.

BNC Twinax Jack Connector Solder Attachment 4 Hole Flange Mount Solder Cup Terminal, .500 inch Threaded Hole Spacing
BNC Twinax Jack Connector Solder
Key Specifications, Polarity: Standard, Connector Series: BNC Twinax, Connector Gender: Jack, Impedance: 78 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 4 Hole Flange, Interface Type 1: Solder Cup. BNC Twinax Jack Connector Solder Attachment 4 Hole Flange Mount Solder Cup Terminal, .500 inch Threaded Hole Spacing. PE4324 BNC Twinax jack 4 hole flange terminal connector has an interface type of solder cup and a 78 Ohm impedance. Pasternack BNC Twinax jack 4 hole flange connector uses shield/contact solder as an attachment method. The Pasternack BNC Twinax jack 4 hole flange terminal connector has a PTFE dielectric type. The Pasternack BNC Twinax terminal connector has a brass body with nickel plating. This BNC Twinax jack 4 hole flange terminal RF connector is RoHS and REACH compliant. This Pasternack jack BNC Twinax 4 hole flange connector will ship the same day as purchased. Our 4 hole flange BNC Twinax jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC Twinax connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER