Pasternack PE4274

75 Ohm SMC Jack Connector Clamp/Solder Attachment For RG59, RG62
$ 11.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4274.

Pasternack

Datasheet2 pages13 years ago

RFMW

Descriptions

Descriptions of Pasternack PE4274 provided by its distributors.

75 Ohm SMC Jack Connector Clamp/Solder Attachment For RG59, RG62
Key Specifications, Polarity: Standard, Connector Series: SMC, Connector Gender: Jack, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: RG59, Interface Type 2: RG62. 75 Ohm SMC Jack Connector Clamp/Solder Attachment For RG59, RG62. PE4274 SMC jack coaxial connector has an interface type of RG59, RG62 and a 75 Ohm impedance. Pasternack SMC jack connector uses shield/contact clamp/solder as an attachment method. The Pasternack SMC jack coaxial connector has a PTFE dielectric type. The Pasternack SMC coaxial connector has a brass body with nickel plating. This SMC jack coaxial RF connector is REACH compliant. This Pasternack jack SMC connector will ship the same day as purchased. Our SMC jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMC connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER