Key Specifications, Polarity: Standard, Connector Series: BNC Twinax, Connector Gender: Plug, Impedance: 78 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: RG108, Interface Type 2: 78 Ohm Twinax. BNC Twinax Plug Connector Clamp/Solder Attachment for RG108, 78 Ohm Twinax. PE4236 BNC Twinax plug coaxial connector has an interface type of RG108, 78 Ohm Twinax and a 78 Ohm impedance. Pasternack BNC Twinax plug connector uses shield/contact clamp/solder as an attachment method. The Pasternack BNC Twinax plug coaxial connector has a PTFE dielectric type. The Pasternack BNC Twinax coaxial connector has a brass body with nickel plating. This BNC Twinax plug coaxial RF connector is RoHS and REACH compliant. This Pasternack plug BNC Twinax connector will ship the same day as purchased. Our BNC Twinax plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC Twinax connector cable assemblies that will ship the same day as well.