Key Specifications, Polarity: Standard, Connector Series: BNC Twinax, Connector Gender: Plug, Impedance: 78 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 500 MHz, Interface Type 1: RG108, Interface Type 2: 78 Ohm Twinax. BNC Twinax Plug Connector Crimp/Solder Attachment for RG108, 78 Ohm Twinax. PE4234 BNC Twinax plug coaxial connector has an interface type of RG108, 78 Ohm Twinax and a 78 Ohm impedance. Pasternack BNC Twinax plug connector uses shield/contact crimp/solder as an attachment method. Our plug BNC Twinax coaxial connector provides a minimum frequency of DC and a maximum frequency of 500 MHz. The Pasternack BNC Twinax plug coaxial connector has a PTFE dielectric type. The Pasternack BNC Twinax coaxial connector has a brass body with nickel plating. Our PE4234 BNC Twinax connector uses brass/beryllium copper contact. This BNC Twinax plug coaxial RF connector is RoHS and REACH compliant. This Pasternack plug BNC Twinax connector will ship the same day as purchased. Our BNC Twinax plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC Twinax connector cable assemblies that will ship the same day as well.