Pasternack PE4213

SMA Male Connector Solder Attachment For RG178, RG196
$ 31.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4213.

IHS

Datasheet1 page17 years ago

RFMW

Inventory History

3 month trend:
-26.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Descriptions

Descriptions of Pasternack PE4213 provided by its distributors.

SMA Male Connector Solder Attachment For RG178, RG196
SMA Male Connector Solder Attach
RF SMA Connector
Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Interface Type 1: RG178, Interface Type 2: RG196. SMA Male Connector Solder Attachment For RG178, RG196. PE4213 SMA male coaxial connector has an interface type of RG178, RG196 and a 50 Ohm impedance. Pasternack SMA male connector uses shield/contact solder/solder as an attachment method. The Pasternack SMA coaxial connector has a brass body with nickel plating. This SMA male coaxial RF connector is REACH compliant. This Pasternack male SMA connector will ship the same day as purchased. Our SMA male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER