What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE4112

RF SMA Connector, Male, Cable Mount, Solder Terminal
$ 20.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4112.

RFMW

Datasheet3 pages6 years ago

IHS

Inventory History

3 month trend:
-49.55%

Descriptions

Descriptions of Pasternack PE4112 provided by its distributors.

RF SMA Connector, Male, Cable Mount, Solder Terminal
Sma Male Connector Solder Attachment For Pe-Sr402Al, pe-Sr402Fl, Pe-Sr402Flj, Pe-Sr402Tn, Rg402 |Pasternack Enterprises PE4112
SMA Male Connector Solder Attach
Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Interface Type 1: PE-SR402AL, Interface Type 2: PE-SR402FL, Interface Type 3: PE-SR402FLJ, Interface Type 4: PE-SR402TN, Interface Type 5: RG402. SMA Male Connector Solder Attachment for PE-SR402AL, PE-SR402FL, PE-SR402FLJ, PE-SR402TN, RG402. PE4112 SMA male coaxial connector has an interface type of PE-SR402AL, PE-SR402FL, PE-SR402FLJ, PE-SR402TN, RG402 and a 50 Ohm impedance. Pasternack SMA male connector uses shield/contact solder/solder as an attachment method. Our male SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. The Pasternack SMA male coaxial connector has a PTFE dielectric type and a VSWR of 1.2. The Pasternack SMA coaxial connector has a stainless steel body with gold plating. Our PE4112 SMA connector uses brass contact. This SMA male coaxial RF connector is RoHS and REACH compliant. This Pasternack male SMA connector will ship the same day as purchased. Our SMA male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER