What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE4091

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal

$ 17.02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4091.

RFMW

Datasheet3 pages9 years ago

IHS

Inventory History

3 month trend:
+261%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Descriptions

Descriptions of Pasternack PE4091 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal
BNC Female Bulkhead Mount Isolated Ground Connector Solder Attachment Solder Cup Terminal, .350 inch D Hole
BNC Female Bulkhead Mount Isolat
|Pasternack Enterprises PE4091
Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 1 GHz, Interface Type 1: Solder Cup. BNC Female Bulkhead Mount Isolated Ground Connector Solder Attachment Solder Cup Terminal, .350 inch D Hole. PE4091 BNC female bulkhead isolated ground terminal connector has an interface type of solder cup and a 50 Ohm impedance. Pasternack BNC female bulkhead connector uses shield/contact solder as an attachment method. Our female BNC terminal connector provides a minimum frequency of DC and a maximum frequency of 1 GHz. The Pasternack BNC female bulkhead isolated ground terminal connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack BNC terminal connector has a brass body with nickel plating. Our PE4091 BNC connector uses brass contact. This BNC female bulkhead isolated ground terminal RF connector is RoHS and REACH compliant. This Pasternack female BNC bulkhead connector will ship the same day as purchased. Our bulkhead BNC female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER