What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE4083

RF SMA Connector, Male, Cable Mount, Solder Terminal
$ 33.005

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4083.

RFMW

Datasheet3 pages7 years ago

IHS

Inventory History

3 month trend:
+139%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-02-18

Descriptions

Descriptions of Pasternack PE4083 provided by its distributors.

RF SMA Connector, Male, Cable Mount, Solder Terminal
Sma Male Right Angle Connector Solder Attachment Forpe-Sr402Al, Pe-Sr402Fl, Pe-Sr402Flj, Pe-Sr402Tn, Rg402 |Pasternack Enterprises PE4083
SMA Male Right Angle Connector S
Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Interface Type 1: PE-SR402AL, Interface Type 2: PE-SR402FL, Interface Type 3: PE-SR402FLJ, Interface Type 4: PE-SR402TN, Interface Type 5: RG402. SMA Male Right Angle Connector Solder Attachment for PE-SR402AL, PE-SR402FL, PE-SR402FLJ, PE-SR402TN, RG402. PE4083 SMA male right angle coaxial connector has an interface type of PE-SR402AL, PE-SR402FL, PE-SR402FLJ, PE-SR402TN, RG402 and a 50 Ohm impedance. Pasternack SMA male connector uses shield/contact solder/solder as an attachment method. Our male SMA right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. The Pasternack right angle SMA male coaxial connector has a PTFE dielectric type and a VSWR of 1.23. The Pasternack SMA coaxial connector has a stainless steel body with gold plating. Our PE4083 SMAright angle connector uses brass contact. This SMA male right angle coaxial RF connector is RoHS and REACH compliant. This Pasternack right angle male SMA connector will ship the same day as purchased. Our SMA right angle male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER