Key Specifications, Polarity: Standard, Connector Series: MHV, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 300 MHz, Interface Type 1: RG59, Interface Type 2: RG62, Interface Type 3: RG71. MHV Male Connector Crimp/Solder Attachment for RG59, RG62, RG71. PE4075 MHV male coaxial connector has an interface type of RG59, RG62, RG71 and a 50 Ohm impedance. Pasternack MHV male connector uses shield/contact crimp/solder as an attachment method. Our male MHV coaxial connector provides a minimum frequency of DC and a maximum frequency of 300 MHz. The Pasternack MHV male coaxial connector has a PTFE dielectric type and a VSWR of 1.6. The Pasternack MHV coaxial connector has a brass body with nickel plating. Our PE4075 MHV connector uses brass contact. This MHV male coaxial RF connector is RoHS and REACH compliant. This Pasternack male MHV connector will ship the same day as purchased. Our MHV male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom MHV connector cable assemblies that will ship the same day as well.