What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE4069

COAXIAL CONNECTORS BNC jack, crimp, RG-58, 141, 303, LMR-195
$ 25.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4069.

RFMW

Datasheet3 pages9 years ago

IHS

Inventory History

3 month trend:
+38.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Descriptions

Descriptions of Pasternack PE4069 provided by its distributors.

COAXIAL CONNECTORS BNC jack, crimp, RG-58,141,303, LMR-195
Pasternack PE4069 - UHF Male Crimp Connector - RG58, RG141 & LMR-195
UHF Male Connector Crimp/Solder Attachment for RG58, RG303, RG141, PE-C195, PE-P195, LMR-195, 0.195 inch
UHF Male Connector Crimp/Solder
Key Specifications, Polarity: Standard, Connector Series: UHF, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 300 MHz, Interface Type 1: RG58, Interface Type 2: RG303, Interface Type 3: RG141, Interface Type 4: PE-C195, Interface Type 5: PE-P195, Interface Type 6: LMR-195, Interface Type 7: .195 inch. UHF Male Connector Crimp/Solder Attachment for RG58, RG303, RG141, PE-C195, PE-P195, LMR-195, 0.195 inch. PE4069 UHF male coaxial connector has an interface type of RG58, RG303, RG141, PE-C195, PE-P195, LMR-195, .195 inch and a 50 Ohm impedance. Pasternack UHF male connector uses shield/contact crimp/solder as an attachment method. Our male UHF coaxial connector provides a minimum frequency of DC and a maximum frequency of 300 MHz. The Pasternack UHF male coaxial connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack UHF coaxial connector has a brass body with nickel plating. Our PE4069 UHF connector uses brass contact. This UHF male coaxial RF connector is RoHS and REACH compliant. This Pasternack male UHF connector will ship the same day as purchased. Our UHF male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom UHF connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER