What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE4064

Pasternack PE4064 - TNC Female Solder Connector 4 Hole Flange - .500 IN Hole
$ 31.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4064.

RFMW

Datasheet3 pages9 years ago

IHS

Descriptions

Descriptions of Pasternack PE4064 provided by its distributors.

Pasternack PE4064 - TNC Female Solder Connector 4 Hole Flange - .500 IN Hole
TNC Female Connector Solder Attachment 4 Hole Flange Mount Solder Cup Terminal, .500 inch Threaded Hole Spacing
TNC Female Connector Solder Atta
Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Interface Type 1: Solder Cup. TNC Female Connector Solder Attachment 4 Hole Flange Mount Solder Cup Terminal, .500 inch Threaded Hole Spacing. PE4064 TNC female 4 hole flange terminal connector has an interface type of solder cup and a 50 Ohm impedance. Pasternack TNC female 4 hole flange connector uses shield/contact solder as an attachment method. Our female TNC terminal connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. The Pasternack TNC female 4 hole flange terminal connector has a PTFE dielectric type. The Pasternack TNC terminal connector has a brass body with nickel plating. Our PE4064 TNC connector uses brass contact. This TNC female 4 hole flange terminal RF connector is RoHS and REACH compliant. This Pasternack female TNC 4 hole flange connector will ship the same day as purchased. Our 4 hole flange TNC female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom TNC connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER