What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE4048

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal
$ 35.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4048.

Pasternack

Datasheet3 pages9 years ago

IHS

RFMW

Inventory History

3 month trend:
+81.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Descriptions

Descriptions of Pasternack PE4048 provided by its distributors.

RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal
N Male Connector Crimp/Solder Attachment for RG214, RG9, RG225, RG393
N Male Connector Crimp/Solder At
Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Interface Type 1: RG214, Interface Type 2: RG9, Interface Type 3: RG225, Interface Type 4: RG393. N Male Connector Crimp/Solder Attachment for RG214, RG9, RG225, RG393. PE4048 type N male coaxial connector has an interface type of RG214, RG9, RG225, RG393 and a 50 Ohm impedance. Pasternack type N male connector uses shield/contact crimp/solder as an attachment method. Our male type N coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. The Pasternack N type male coaxial connector has a PTFE dielectric type and a VSWR of 1.5. The Pasternack N type coaxial connector has a brass body with nickel plating. Our PE4048 N type connector uses brass contact. This type N male coaxial RF connector is RoHS and REACH compliant. This Pasternack male type N connector will ship the same day as purchased. Our N type male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type N connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER