Pasternack PE4021

UHF Connector Accessories for RG59, RG62, RG71
$ 2.852

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4021.

Pasternack

Datasheet2 pages13 years ago

RFMW

Supply Chain

Introduction Date2024-05-22

Descriptions

Descriptions of Pasternack PE4021 provided by its distributors.

UHF Connector Accessories for RG59, RG62, RG71
Connector Accessory, Ferrule, Brass
UHF Connector Accessories for RG
Key Specifications, Polarity: Standard, Connector Series: UHF, Connector Gender: Sexless, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Accessories, Mount Method: None, Interface Type 1: RG59, Interface Type 2: RG62, Interface Type 3: RG71. UHF Connector Accessories for RG59, RG62, RG71. PE4021 UHF coaxial connector has an interface type of RG59, RG62, RG71 and a 50 Ohm impedance. Pasternack UHF connector uses shield/contact accessories as an attachment method. The Pasternack UHF coaxial connector has a brass body with nickel plating. This UHF coaxial RF connector is RoHS and REACH compliant. This Pasternack UHF connector will ship the same day as purchased. Our UHF connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom UHF connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER