Descriptions of Pasternack PE4016 provided by its distributors.
The Premium Pasternack BNC Male Crimp Connector - RG58 & LMR-195 PVC is a high-grade solution for adapting existing connections on your cables and equipment. With a maximum frequency of 4MHz, this 75 Ohm adapter provides unsurpassed quality and reliability for your mission-critical systems.FeaturesConnector A: BNC MaleRG58, RG303, RG141, PE-C195, PE-P195, LMR-195 Interface Type75 Ohm4MHz Max Frequency1.5:1 Max VSWRGold Plated Brass PinNickle Plated Brass BodyTemperature Range: -65C to 165C (-85F to 329F)RoHS and REACH CertifiedPasternack PE4016
Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Interface Type 1: RG58, Interface Type 2: RG303, Interface Type 3: RG141, Interface Type 4: PE-C195, Interface Type 5: PE-P195, Interface Type 6: LMR-195, Interface Type 7: .195 inch. BNC Male Connector Crimp/Solder Attachment for RG58, RG303, RG141, PE-C195, PE-P195, LMR-195, .195 inch. PE4016 BNC male coaxial connector has an interface type of RG58, RG303, RG141, PE-C195, PE-P195, LMR-195, .195 inch and a 50 Ohm impedance. Pasternack BNC male connector uses shield/contact crimp/solder as an attachment method. Our male BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. The Pasternack BNC male coaxial connector has a PTFE dielectric type and a VSWR of 1.5. The Pasternack BNC coaxial connector has a brass body with nickel plating. Our PE4016 BNC connector uses brass contact. This BNC male coaxial RF connector is RoHS and REACH compliant. This Pasternack male BNC connector will ship the same day as purchased. Our BNC male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave.