What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE3W05123LF-48

N Female to Reverse Polarity TNC Female Cable 48 Inch Length Using LMR-195 Coax , LF Solder
$ 67.3

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE3W05123LF-48.

RFMW

Datasheet0 pages0 years ago

ShowMeCables

Supply Chain

Introduction Date2019-06-05

Descriptions

Descriptions of Pasternack PE3W05123LF-48 provided by its distributors.

N Female to Reverse Polarity TNC Female Cable 48 Inch Length Using LMR-195 Coax , LF Solder
Pasternack PE3W05123LF - N Female to RP TNC Female - Times Microwave LMR-195 - LF Solder - 4 FT
Cable Assembly, 1 Conductor(s), Communication Cable
Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Reverse Polarity, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: LMR-195, RF Cable Type: LMR-195, RF Cable Impedance: 50 Ohm, Length: 48 inches. N Female to Reverse Polarity TNC Female Cable 48 Inch Length Using LMR-195 Coax, LF Solder., Radio frequency assembly N female to reverse polarity TNC female cable 48 inch length using LMR-195 coax, LF solder from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. N female to reverse polarity TNC female cable 48 inch length using LMR-195 coax, LF solder, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom type N to TNC cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with N type cable connection on one end and reverse polarity TNC cable connection on the other. Our type N to reverse polarity TNC cable assemblies have a female gender on end 1 and female on end 2. This N type to reverse polarity TNC cable is a female to female coax assembly, PE3W05123LF-48, can also be known as a type N jack to reverse polarity TNC jack cable assembly and will be shipped same-day as it is purchased. Type N jack to reverse polarity TNC jack cable assembly PE3W05123LF-48 is built with LMR-195 which is a flexible coax type. The Pasternack flexible N cable assembly is manufactured with N type to TNC cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 5 GHz maximum frequency type N female to reverse polarity TNC female cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W05123LF-48 can also be used in the other direction and will be reverse polarity TNC female to type N female cable assembly if the opposite connectivity is required. N type jack to TNC reverse polarity jack cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality type N to TNC cable assembly for quick shipment worldwide. Variations of type N cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this N female to reverse polarity TNC female cable 48 inch length using LMR-195 coax, LF solder.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER