Pasternack PE3MP2166-48

TRB Plug to TRB Plug Right Angle 1553 Cable 48 Inch Length Using 78 Ohm M17/176-00002 Coax
$ 282.124

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE3MP2166-48.

RFMW

Datasheet5 pages3 years ago

Supply Chain

Introduction Date2023-06-22

Descriptions

Descriptions of Pasternack PE3MP2166-48 provided by its distributors.

TRB Plug to TRB Plug Right Angle 1553 Cable 48 Inch Length Using 78 Ohm M17/176-00002 Coax
Cable Assembly, 1 Conductor(s), 750V, Communication Cable
TRB Plug to TRB Plug Right Angle
Key Specifications, Connector 1 Series: TRB, Connector 1 Gender: Plug, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 78 Ohm, Connector 2 Series: TRB, Connector 2 Gender: Plug, Connector 2 Polarity: Standard, Connector Angle 2: Right Angle, Connector 2 Impedance: 78 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: M17/176-00002, RF Cable Type: M17/176-00002, RF Cable Impedance: 78 Ohm, Length, Max: 48 inches. TRB Plug to TRB Plug Right Angle 1553 Cable 48 Inch Length Using 78 Ohm M17/176-00002 Coax., Radio frequency assembly TRB plug to TRB plug right angle 1553 cable 48 inch length using 78 Ohm M17/176-00002 coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The TRB plug to TRB plug right angle 1553 cable 48 inch length using 78 Ohm M17/176-00002 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom TRB to TRB cable assembly orders will ship same day as well. Pasternack RF twinax 1553 cable assembly is built with TRB cable connection on one end and right angle TRB cable connection on the other. Our 1553 TRB to right angle TRB cable assemblies have a plug gender on end 1 and plug on end 2. PE3MP2166-48 can also be known as a 1553 TRB male to right angle TRB male cable assembly and will be shipped same-day as it is purchased. TRB male to TRB male cable assembly PE3MP2166-48 is built with M17/176-00002 which is a flexible twinax type. The Pasternack flexible TRB cable assembly is manufactured with TRB to right angle TRB cable connectors, has a 78 Ohm impedance. RF specs on this 10 MHz maximum frequency TRB plug to TRB right angle plug cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3MP2166-48 can also be used in the other direction and will be right angle TRB plug to TRB plug cable assembly if the opposite connectivity is required. 1553 TRB male to TRB right angle male cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality TRB to TRB cable assembly for quick shipment worldwide. Variations of TRB cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this TRB plug to TRB plug right angle 1553 cable 48 inch length using 78 Ohm M17/176-00002 coax.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER