Pasternack PE3MP2144-48

TRB Solder/Clamp Plug to TRT 3-Slot Solder/Crimp Plug M17/176-00002 .129 O.D. 48" Cable
$ 316.122

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE3MP2144-48.

RFMW

Datasheet4 pages3 years ago

Supply Chain

Introduction Date2023-06-08

Descriptions

Descriptions of Pasternack PE3MP2144-48 provided by its distributors.

TRB Solder/Clamp Plug to TRT 3-Slot Solder/Crimp Plug M17/176-00002 .129 O.D. 48" Cable
Cable Assembly, 2 Conductor(s), Communication Cable
COAX CABLE TRT TO TRB 4'
Key Specifications, Connector 1 Series: TRB, Connector 1 Gender: Plug, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 78 Ohm, Connector 2 Series: TRT, Connector 2 Gender: Plug, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 78 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: M17/176-00002, RF Cable Type: M17/176-00002, RF Cable Impedance: 78 Ohm, Length, Max: 48 inches. TRB Solder/Clamp Plug to TRT 3-Slot Solder/Crimp Plug M17/176-00002 .129 O.D. 48" Cable., Radio frequency assembly TRB solder/clamp plug to TRT 3-Slot solder/crimp plug M17/176-00002 .129 O.D. 48" cable from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The TRB solder/clamp plug to TRT 3-Slot solder/crimp plug M17/176-00002 .129 O.D. 48" cable, TRB cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom TRB to TRT cable assembly orders will ship same day as well. Pasternack RF twinax 1553 cable assembly is built with TRB cable connection on one end and TRT cable connection on the other. Our 1553 TRB to TRT cable assemblies have a plug gender on end 1 and plug on end 2. PE3MP2144-48 can also be known as a 1553 TRB male to TRT male cable assembly and will be shipped same-day as it is purchased. TRB male to TRT male cable assembly PE3MP2144-48 is built with M17/176-00002 which is a flexible twinax type. The Pasternack flexible TRB cable assembly is manufactured with TRB to TRT cable connectors, has a 78 Ohm impedance. RF specs on this 10 MHz maximum frequency TRB plug to TRT plug cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3MP2144-48 can also be used in the other direction and will be TRT plug to TRB plug cable assembly if the opposite connectivity is required. 1553 TRB male to TRT male cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality TRB to TRT cable assembly for quick shipment worldwide. Variations of TRB cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this TRB solder/clamp plug to TRT 3-Slot solder/crimp plug M17/176-00002 .129 O.D. 48" cable.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER