What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE3M0115-48

MIL-DTL-17 BNC Male to BNC Male Cable 48 Inch Length Using M17/28-RG58 Coax

$ 191.64

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE3M0115-48.

Pasternack

Datasheet6 pages7 years ago

RFMW

ShowMeCables

Supply Chain

Introduction Date2018-10-11

Descriptions

Descriptions of Pasternack PE3M0115-48 provided by its distributors.

MIL-DTL-17 BNC Male to BNC Male Cable 48 Inch Length Using M17/28-RG58 Coax
Cable Assembly, 1 Conductor(s), Communication Cable
|Pasternack Enterprises PE3M0115-48
Pasternack PE3M0115 - MIL-DTL-17 BNC Male to BNC Male Cable Using M17/28-RG58 Coax-4 FtThis military grade cable maintains a high reliability without sacrificing on performance. Meeting MIL-DTL-17 requirements and using J-STD Soldering processes means that this cable will work the first time and every time after. Other aspects of this cable include Lot Traceability, 65.9% Phase Velocity, and RF Test Plots.Features:Max Frequency Range: 1 GHzMax VSWR: 1.4:1Capacitance: 32.2 pF/ftImpedance: 50 OhmInner Conductor Type: StrandedReach Certified4 Feet
Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: M17/28-RG058-0XDS2, RF Cable Type: M17/28-RG058, RF Cable Impedance: 50 Ohm, Length: 48 inches. MIL-DTL-17 BNC Male to BNC Male Cable 48 Inch Length Using M17/28-RG58 Coax., Radio frequency assembly MIL-DTL-17 BNC male to BNC male cable 48 inch length using M17/28-RG58 coax from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack MIL-DTL-17 (also referenced as MIL-C-17) coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. MIL-DTL-17 BNC male to BNC male cable 48 inch length using M17/28-RG58 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom M39012/16-0013 BNC to M39012/16-0013 BNC cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with M39012/16-0013 BNC cable connection on one end and M39012/16-0013 BNC cable connection on the other. Our M39012/16-0013 BNC to M39012/16-0013 BNC cable assemblies have a male gender on end 1 and male on end 2. This M39012/16-0013 BNC to M39012/16-0013 BNC cable is a male to male coax assembly, PE3M0115-48, can also be known as a MIL-DTL-17/MIL-C-17 M39012/16-0013 BNC plug to M39012/16-0013 BNC plug cable assembly and will be shipped same-day as it is purchased. M39012/16-0013 BNC plug to M39012/16-0013 BNC plug cable assembly PE3M0115-48 is built with M17/28-RG058 which is a flexible coax type. The Pasternack flexible M39012/16-0013 BNC cable assembly is manufactured with M39012/16-0013 BNC to M39012/16-0013 BNC cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this MIL-C-17 1 GHz maximum frequency M39012/16-0013 BNC male to M39012/16-0013 BNC male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. M39012/16-0013 BNC plug to M39012/16-0013 BNC plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality M39012/16-0013 BNC to M39012/16-0013 BNC cable assembly for quick shipment worldwide. Variations of M39012/16-0013 BNC cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this MIL-DTL-17 BNC male to BNC male cable 48 inch length using M17/28-RG58 coax.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER