What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE3C3408LF-24

SSMB Plug to BNC Male Cable 24 Inch Length Using RG316 Coax , LF Solder

$ 93.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE3C3408LF-24.

RFMW

Datasheet6 pages7 years ago

Supply Chain

Introduction Date2018-12-19

Descriptions

Descriptions of Pasternack PE3C3408LF-24 provided by its distributors.

SSMB Plug to BNC Male Cable 24 Inch Length Using RG316 Coax , LF Solder
Cable Assembly, 1 Conductor(s), 250V, Communication Cable
Pasternack PE3C3408LF - SSMB Male to BNC Male - RG316 - 2 FT
Key Specifications, Connector Series 1: SSMB, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG316/U, RF Cable Type: RG316, RF Cable Impedance: 50 Ohm, Length: 24 inches. SSMB Plug to BNC Male Cable 24 Inch Length Using RG316 Coax, LF Solder., Radio frequency assembly SSMB plug to BNC male cable 24 inch length using RG316 coax, LF solder from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. SSMB plug to BNC male cable 24 inch length using RG316 coax, LF solder, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SSMB to BNC cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with SSMB cable connection on one end and BNC cable connection on the other. Our SSMB to BNC cable assemblies have a plug gender on end 1 and male on end 2. This SSMB to BNC cable is a plug to male coax assembly, PE3C3408LF-24, can also be known as a SSMB male to BNC plug cable assembly and will be shipped same-day as it is purchased. SSMB male to BNC plug cable assembly PE3C3408LF-24 is built with RG316 which is a flexible coax type. The Pasternack flexible SSMB cable assembly is manufactured with SSMB to BNC cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this 3 GHz maximum frequency SSMB plug to BNC male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3C3408LF-24 can also be used in the other direction and will be BNC male to SSMB plug cable assembly if the opposite connectivity is required. SSMB male to BNC plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SSMB to BNC cable assembly for quick shipment worldwide. Variations of SSMB cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this SSMB plug to BNC male cable 24 inch length using RG316 coax, LF solder.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER