Descriptions of Pasternack PE3C0063-24 provided by its distributors.
Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: 4 Hole Flange, Connector Impedance 1: 50 Ohm, Connector Series 2: MMCX, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: LMR-100A-PVC, RF Cable Type: LMR-100A, RF Cable Impedance: 50 Ohm, Length: 24 inches. N Female 4 Hole Flange to MMCX Plug Right Angle Cable 24 Inch Length Using LMR-100 Coax., Radio frequency assembly N female 4 hole flange to MMCX plug right angle cable 24 inch length using LMR-100 coax from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. N female 4 hole flange to MMCX plug right angle cable 24 inch length using LMR-100 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom type N to MMCX cable assembly orders will ship same day as well. Pasternack RF coax low loss cable assembly is built with N type 4 hole flange cable connection on one end and right angle MMCX cable connection on the other. Our low loss type N to right angle MMCX cable assemblies have a female gender on end 1 and plug on end 2. This type N to MMCX cable is a female to plug coax assembly, PE3C0063-24, can also be known as a low loss type N jack to right angle MMCX male cable assembly and will be shipped same-day as it is purchased. N type jack to MMCX male cable assembly PE3C0063-24 is built with LMR-100A which is a flexible coax type. The Pasternack flexible N cable assembly is manufactured with type N to right angle MMCX cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this N type female 4 hole flange to MMCX right angle plug cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3C0063-24 can also be used in the other direction and will be right angle MMCX plug to type N female 4 hole flange cable assembly if the opposite connectivity is required. Low loss type N jack 4 hole flange to MMCX right angle male cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality N type to MMCX cable assembly for quick shipment worldwide. Variations of type N cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this N female 4 hole flange to MMCX plug right angle cable 24 inch length using LMR-100 coax.