Pasternack PE3480-120

BNC Twinax Plug to BNC Twinax Plug Cable 120 Inch Length Using 78 Ohm RG108 Coax
$ 146.599

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE3480-120.

RFMW

Datasheet4 pages10 years ago

Supply Chain

Introduction Date2018-03-20

Descriptions

Descriptions of Pasternack PE3480-120 provided by its distributors.

BNC Twinax Plug to BNC Twinax Plug Cable 120 Inch Length Using 78 Ohm RG108 Coax
Cable Assembly, 1 Conductor(s), Communication Cable
Bnc-Twinax-Plug-To-Bnc-Twinax-Plug, 10 Ft (120" Length), With |Pasternack Enterprises PE3480-120
Key Specifications, Connector Series 1: BNC Twinax, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 78 Ohm, Connector Series 2: BNC Twinax, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 78 Ohm, RF Cable Part Number: RG108A/U, RF Cable Type: RG108, RF Cable Impedance: 78 Ohm, Length: 120 inches. BNC Twinax Plug to BNC Twinax Plug Cable 120 Inch Length Using 78 Ohm RG108 Coax., Radio frequency assembly BNC twinax plug to BNC twinax plug cable 120 inch length using 78 Ohm RG108 coax from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. BNC twinax plug to BNC twinax plug cable 120 inch length using 78 Ohm RG108 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom BNC twinax to BNC twinax cable assembly orders will ship same day as well. Pasternack RF twinax cable assembly is built with BNC twinax cable connection on one end and BNC twinax cable connection on the other. Our BNC twinax to BNC twinax cable assemblies have a plug gender on end 1 and plug on end 2. This BNC twinax to BNC twinax cable is a plug to plug twinax assembly, PE3480-120, can also be known as a BNC twinax male to BNC twinax male cable assembly and will be shipped same-day as it is purchased. BNC twinax male to BNC twinax male cable assembly PE3480-120 is built with RG108 which is a flexible twinax type. The Pasternack flexible BNC Twinax cable assembly is manufactured with BNC twinax to BNC twinax cable connectors, has a 78 Ohm impedance and is single shielded. RF specs on this BNC twinax plug to BNC twinax plug cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. BNC twinax male to BNC twinax male cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality BNC twinax to BNC twinax cable assembly for quick shipment worldwide. Variations of BNC twinax cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this BNC twinax plug to BNC twinax plug cable 120 inch length using 78 Ohm RG108 coax.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER