What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE2CP1137-20

Directional 20 dB SMA Coupler from 500 MHz to 1000 MHz Rated to 50 Watts
$ 627.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE2CP1137-20.

RFMW

Datasheet3 pages3 years ago

Descriptions

Descriptions of Pasternack PE2CP1137-20 provided by its distributors.

Directional 20 dB SMA Coupler from 500 MHz to 1000 MHz Rated to 50 Watts
Directional 20 dB SMA Coupler fr
Key Specifications, Directionality: Directional, Connector Series: SMA, Connector Gender: Female, Minimum Frequency: 500 MHz, Maximum Frequency: 1 GHz, Maximum Input Power: 50 Watt, Coupling Value: 20 dB. Directional 20 dB SMA Coupler from 500 MHz to 1 GHz Rated to 50 Watts. The RF coupler PE2CP1137-20 from Pasternack is one of over 40,000 RF components available for same day shipping worldwide. This RF coupler is directional and is manufactured with SMA ports. Our SMA directional coupler design has female gender configurations for input and output ports. This radio frequency coupler has a 50 Ohm impedance and provides a simple way of sampling microwave signals. The Pasternack directional coupler design is rated for a minimum frequency of 500 MHz and a maximum frequency of 1 GHz. The radio frequency coupler PE2CP1137-20 is constructed with a nominal coupling value of 20 dB and a minimum directivity of 25 dB. This female SMA directional coupler is built with a maximum insertion loss of 0.2 dB and a maximum input power (CW) of 50 watts. Our radio frequency coupler has an housing. The PE2CP1137-20 50 Ohm RF coupler is ideal for test and measurement, military communications, commercial communications, wireless communications and satcom applications. Our directional coupler operates in a temperature range from -40° deg C to 85° deg C. This radio frequency SMA connector coupler has 0.75 dB of maximum frequency sensitivity. Our directional coupler design with a SMA connector has a maximum VSWR (Voltage Standing Wave Ratio) of 1.1:1. Additional female SMA coupler specs for this RF component can be found on its radio frequency directional coupler PDF specifications datasheet above. PE2CP1137-20 directional 20 dB SMA coupler is one of over 40,000 RF, microwave and millimeter wave components supplied and then shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER