What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE2CP1127-20

Directional 20 dB 1.85mm Coupler From 1 GHz to 67 GHz Rated to 20 Watts
$ 6,181.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE2CP1127-20.

RFMW

Datasheet5 pages6 years ago

Descriptions

Descriptions of Pasternack PE2CP1127-20 provided by its distributors.

Directional 20 dB 1.85mm Coupler From 1 GHz to 67 GHz Rated to 20 Watts
CPLR 20DB1.85MM 1-67GHZ 20W
Key Specifications, Directionality: Directional, Connector Series: 1.85mm, Connector Gender: Female, Minimum Frequency: 1 GHz, Maximum Frequency: 67 GHz, Maximum Input Power: 20 Watt, Coupling Value: 20 dB. Directional 20 dB 1.85mm Coupler From 1 GHz to 67 GHz Rated to 20 Watts. RF coupler part number PE2CP1127-20 from Pasternack is one of over 40,000 RF components available for same day shipping worldwide. This RF coupler is directional and is manufactured with 1.85mm ports. Our directional coupler design uses 1.85mm ports that are female gender and 50 Ohm impedance. The Pasternack directional coupler design is rated for a minimum frequency of 1 GHz and a maximum frequency of 67 GHz. Directional coupler part # PE2CP1127-20 is constructed with a coupling value of 20 dB and a coupler directivity of 8 dB. This female 1.85mm directional coupler is built with a maximum insertion loss of 1 dB and a maximum input power of 20 watts. Our directional coupler design with 1.85mm connector is rated for a maximum insertion loss of 1 dB and a maximum VSWR of 1.6. Additional female 1.85mm coupler specs for this RF component can be found on its radio frequency directional coupler PDF specifications datasheet above. PE2CP1127-20 directional 20 dB 1.85mm coupler is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack and it can be bought and then shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER