What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE20DV014

2 Way Sma Power Divider From 1 Ghz To 2 Ghz Rated At30 Watts |Pasternack Enterprises PE20DV014
$ 222.351
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE20DV014.

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Pasternack PE20DV014 provided by its distributors.

2 Way Sma Power Divider From 1 Ghz To 2 Ghz Rated At30 Watts |Pasternack Enterprises PE20DV014
2 WAY 30W DIV SMA 1-2GHZ
Key Specifications, Connector Series In: SMA, Connector Gender In: Female, Minimum Frequency: 1 GHz, Maximum Frequency: 2 GHz, Number of Output Ports: 2 Port, Impedance: 50 Ohm, Maximum Input Power: 30 Watt. 2 Way SMA Power Divider from 1 GHz to 2 GHz Rated at 30 Watts. PE20DV014 2 way SMA power divider (also known as a SMA coaxial power splitter) is rated for a minimum frequency of 1 GHz and a maximum frequency of 2 GHz. This Pasternack 2 port SMA power divider / coaxial splitter has a 50 Ohm impedance and a maxium input power of 30 Watts. Our SMA coaxial RF splitter / divider has a female SMA input and 2 female SMA output ports. This 2 way SMA RF power divider from Pasternack is a reactive design and has a maximum insertion loss of 0. The maximum input VSWR of this SMA reactive splitter / divider is 1.2:1 and the minimum isolation is 20 dB. Our 2 port SMA power divider is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This reactive 2 way SMA female coaxial RF power divider splitter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER