What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE20DV012

4 Way SMA Power Divider from 800 MHz to 2.5 GHz Rated at 20 Watts
$ 239.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE20DV012.

RFMW

Datasheet3 pages7 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Pasternack PE20DV012 provided by its distributors.

4 Way SMA Power Divider from 800 MHz to 2.5 GHz Rated at 20 Watts
4 WAY 20W DIV SMA 800MHZ-2.5GHZ
Key Specifications, Connector Series In: SMA, Connector Gender In: Female, Minimum Frequency: 800 MHz, Maximum Frequency: 2.5 GHz, Number of Output Ports: 4 Port, Impedance: 50 Ohm, Maximum Input Power: 20 Watt. 4 Way SMA Power Divider from 800 MHz to 2.5 GHz Rated at 20 Watts. PE20DV012 4 way SMA power divider (also known as a SMA coaxial power splitter) is rated for a minimum frequency of 800 MHz and a maximum frequency of 2.5 GHz. This Pasternack 4 port SMA power divider / coaxial splitter has a 50 Ohm impedance and a maxium input power of 20 Watts. Our SMA coaxial RF splitter / divider has a female SMA input and 4 female SMA output ports. This 4 way SMA RF power divider from Pasternack is a reactive design and has a maximum insertion loss of 0. The maximum input VSWR of this SMA reactive splitter / divider is 1.3:1 and the minimum isolation is 20 dB. Our 4 port SMA power divider is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This reactive 4 way SMA female coaxial RF power divider splitter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER