What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE2021

4 Way SMA Wilkinson Power Divider From 7 GHz to 12.4 GHz Rated at 10 Watts
$ 714.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE2021.

RFMW

Datasheet6 pages10 years ago

Descriptions

Descriptions of Pasternack PE2021 provided by its distributors.

4 Way SMA Wilkinson Power Divider From 7 GHz to 12.4 GHz Rated at 10 Watts
4 Way SMA Wilkinson Power Divide
|Pasternack Enterprises PE2021
Key Specifications, Connector Series In: SMA, Connector Gender In: Female, Minimum Frequency: 7 GHz, Maximum Frequency: 12.4 GHz, Number of Output Ports: 4 Port, Impedance: 50 Ohm, Maximum Input Power: 10 Watt. 4 Way SMA Wilkinson Power Divider From 7 GHz to 12.4 GHz Rated at 10 Watts. PE2021 4 way SMA power divider (also known as a SMA coaxial power splitter) is rated for a minimum frequency of 7 GHz and a maximum frequency of 12.4 GHz. This Pasternack 4 port SMA power divider / coaxial splitter has a 50 Ohm impedance and a maxium input power of 10 Watts. Our SMA coaxial RF splitter / divider has a female SMA input and 4 female SMA output ports. This 4 way SMA RF power divider from Pasternack is a wilkinson design and has a maximum insertion loss of 0. The maximum input VSWR of this SMA wilkinson splitter / divider is 1.5:1 and the minimum isolation is 16 dB. Our 4 port SMA power divider is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This wilkinson 4 way SMA female coaxial RF power divider splitter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER