What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE2001

4 Way BNC Power Divider From 2 MHz to 500 MHz Rated at 1 Watt

$ 835.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE2001.

RFMW

Datasheet3 pages10 years ago

IHS

Descriptions

Descriptions of Pasternack PE2001 provided by its distributors.

4 Way BNC Power Divider From 2 MHz to 500 MHz Rated at 1 Watt
4 Way BNC Power Divider From 2 M
|Pasternack Enterprises PE2001
Key Specifications, Connector Series In: BNC, Connector Gender In: Female, Minimum Frequency: 2 MHz, Maximum Frequency: 500 MHz, Number of Output Ports: 4 Port, Impedance: 50 Ohm, Maximum Input Power: 1 Watt. 4 Way BNC Power Divider From 2 MHz to 500 MHz Rated at 1 Watt. PE2001 4 way BNC power divider (also known as a BNC coaxial power splitter) is rated for a minimum frequency of 2 MHz and a maximum frequency of 500 MHz. This Pasternack 4 port BNC power divider / coaxial splitter has a 50 Ohm impedance and a maxium input power of 1 Watts. Our BNC coaxial RF splitter / divider has a female BNC input and 4 female BNC output ports. This 4 way BNC RF power divider from Pasternack is a reactive design and has a maximum insertion loss of 0. The maximum input VSWR of this BNC reactive splitter / divider is 1.35:1 and the minimum isolation is 22 dB. Our 4 port BNC power divider is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This reactive 4 way BNC female coaxial RF power divider splitter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER