Pasternack PE15A4067F

27 dBm Psat, 26.5 GHz to 40 GHz, Medium Power Amplifier with Heatsink, 2.92mm, 35 dB Gain, 10 dB NF
$ 11,273.933
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A4067F.

Pasternack

Datasheet7 pages7 years ago

RFMW

Descriptions

Descriptions of Pasternack PE15A4067F provided by its distributors.

27 dBm Psat, 26.5 GHz to 40 GHz, Medium Power Amplifier with Heatsink, 2.92mm, 35 dB Gain, 10 dB NF
27 dBm Psat, 26.5 GHz to 40 GHz,
Key Specifications, Frequency, Min: 26.5 GHz, Frequency, Max: 40 GHz, Gain, Min: 35 dB, Voltage, DC Typ: 12 Volts. 27 dBm Psat, 26.5 GHz to 40 GHz, Medium Power Amplifier with Heatsink, 2.92mm, 35 dB Gain, 10 dB NF. RF solid state power amplifier (SSPA) PE15A4067F from Pasternack is part of the largest selection of in-stock radio frequency microwave and millimeter wave amplifiers available for same-day shipment. This Pasternack solid state RF power amplifier is a medium power amp design constructed in a connectorized package. Our SSPA is designed with 2.92mm connectors and rated at 27 dBm. Pasternack solid state power amplifier part number PE15A4067F 2.92mm medium power amp has a 35 dB minimum gain. The medium power medium gain amp is rated with a Psat of 27 dBm. Our radio frequency medium power solid state amplifier is constructed for minimum frequency of 26.5 GHz and a maximum frequency of 40 GHz. Additional radio frequency specs on this high frequency medium gain medium power solid state power amplifier from Pasternack can be found in the details on the RF power amplifier datasheet specifications PDF above. Our medium power medium gain HF amplifier is part of over one 40,000 RF, microwave and millimeter wave components in-stock. This medium power 27 dBm radio frequency amplifier is ready for same day purchase and shipping worldwide. Pasternack also stocks a wide range of other radio signal SSPAs that ship same-day from our facility for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER