Pasternack PE15A4060F

1 Watt P1dB, 6 GHz to 12 GHz, Medium Power Amplifier with Heatsink, SMA, 47 dB Gain, 6.5 dB NF
$ 5,928.382
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A4060F.

Pasternack

Datasheet8 pages7 years ago

RFMW

Descriptions

Descriptions of Pasternack PE15A4060F provided by its distributors.

1 Watt P1dB, 6 GHz to 12 GHz, Medium Power Amplifier with Heatsink, SMA, 47 dB Gain, 6.5 dB NF
1 Watt P1dB, 6 GHz to 12 GHz, Me
Key Specifications, Frequency, Min: 6 GHz, Frequency, Max: 12 GHz, Gain, Min: 40 dB, Gain, Typical: 47 dB, 1dB Compression Point, Min: 30 dBm, Voltage, DC Typ: 12 Volts. 1 Watt P1dB, 6 GHz to 12 GHz, Medium Power Amplifier with Heatsink, SMA, 47 dB Gain, 6.5 dB NF. RF solid state power amplifier (SSPA) PE15A4060F from Pasternack is part of the largest selection of in-stock radio frequency microwave and millimeter wave amplifiers available for same-day shipment. This Pasternack solid state RF power amplifier is a medium power amp design constructed in a connectorized package. Our SSPA is designed with SMA connectors and rated at 1 Watt. Pasternack solid state power amplifier part number PE15A4060F SMA medium power amp has a 40 dB minimum gain and 47 dB typical gain. The medium power high gain amp is rated with a P1dB of 30.5 dBm. Our radio frequency medium power solid state amplifier is constructed for minimum frequency of 6 GHz and a maximum frequency of 12 GHz. Additional radio frequency specs on this high frequency high gain medium power solid state power amplifier from Pasternack can be found in the details on the RF power amplifier datasheet specifications PDF above. Our medium power high gain HF amplifier is part of over one 40,000 RF, microwave and millimeter wave components in-stock. This medium power 1 Watt radio frequency amplifier is ready for same day purchase and shipping worldwide. Pasternack also stocks a wide range of other radio signal SSPAs that ship same-day from our facility for all your RF, microwave and millimeter wave amplifier component needs.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER