What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE15A1012

40 dB Gain, 31.5 dBm IP3, 0.8 dB NF, 17 dBm P1dB, 10 MHz to 1 GHz, Low Noise High Gain Amplifier SMA
$ 755.815
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A1012.

Inventory History

3 month trend:
-26.19%

Descriptions

Descriptions of Pasternack PE15A1012 provided by its distributors.

40 dB Gain, 31.5 dBm IP3, 0.8 dB NF, 17 dBm P1dB, 10 MHz to 1 GHz, Low Noise High Gain Amplifier SMA
Other industrial control products
40 dB Gain, 31.5 dBm IP3, 0.8 dB
Key Specifications, Gain: 40 dB, Power Output: 17 dBm P1dB, Frequency, Min: 10 MHz, Frequency, Max: 1 GHz, Noise Figure, Max: 1 dB, Design: High Gain, Voltage, DC Max: 15 Volts, Current, DC Max: 125 mA, Connector Series: SMA. 40 dB Gain, 31.5 dBm IP3, 0.8 dB NF, 17 dBm P1dB, 10 MHz to 1 GHz, Low Noise High Gain Amplifier SMA. PE15A1012 high gain amplifier from Pasternack (also known as LNA) is featured in our extensive in-stock RF amplifier selection. Our connectorized high gain amplifier uses SMA connectors at 50 Ohm. This SMA high gain amplifier has a minimum frequency of 10 MHz and maximum frequency of 1 GHz. The significantly low noise figure of this radio frequency amplifier is 1 dB with a typical gain of 40 dB. High gain LNA amplifier PE15A1012 is rated at 15 Volts DC maximum and 125 mA. Our high gain radio frequency LNA amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial millimeter wave high gain amplifier can ship worldwide the same day of the purchase as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER