What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE-W90F001

Bandpass Waveguide Filter With WR-90 Interface Operating from 8.9 GHz to 9.9 GHz
$ 1,172.12
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE-W90F001.

RFMW

Datasheet3 pages2 years ago

Descriptions

Descriptions of Pasternack PE-W90F001 provided by its distributors.

Bandpass Waveguide Filter With WR-90 Interface Operating from 8.9 GHz to 9.9 GHz
Bandpass Waveguide Filter With W
Key Specifications. Waveguide Size 1 WR-90 Waveguide Size 2 WR-90 Frequency, Min 8.9 GHz Frequency, Max 9.9 GHz Lowband Min Rejection 60 dB Highband Min Rejection 60 dB. Bandpass Waveguide Filter With WR-90 Interface Operating from 8.9 GHz to 9.9 GHz. Waveguide bandpass filter PE-W90F001 from Pasternack is manufactured with a WR-90 input and is part of a large selection of RF/microwave/millimeter wave waveguide components. WR-90 waveguide bandpass filter is rated for a radio frequency minimum of 8.9 GHz and a frequency maximum of 9.9 GHz as the pass band range. WR90 bandpass waveguide filter is designed for a rejection minimum of 60 dB and constructed to RF industry specs. More details on PE-W90F001 WR 90 band pass wave guide filter can be found on the the waveguide bandpass filter design datasheet specifications up above. WR90 waveguide bandpass filter from Pasternack is in stock now at our Irvine, CA facility. Our waveguide bandpass filter with WR-90 flanges is part of over 40,000 components for RF, microwave and millimeter wave applications in-stock which are available to ship same day worldwide.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER