What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE-W75F002

Highpass Waveguide Filter With WR-75 Interface Operating from 13.5 GHz to 15 GHz
$ 1,021.35
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE-W75F002.

RFMW

Datasheet3 pages2 years ago

Descriptions

Descriptions of Pasternack PE-W75F002 provided by its distributors.

Highpass Waveguide Filter With WR-75 Interface Operating from 13.5 GHz to 15 GHz
Highpass Waveguide Filter With W
Key Specifications. Waveguide Size 1 WR-75 Waveguide Size 2 WR-75 Frequency, Min 13.5 GHz Frequency, Max 15 GHz Lowband Min Rejection 40. Highpass Waveguide Filter With WR-75 Interface Operating from 13.5 GHz to 15 GHz. The PE-W75F002 is a WR-75 highpass filter with UG Cover Flanges. The pass band is 1000 MHz, or 13.5 to 15 GHz. Implementing a waveguide design, the filter has excellent rejection of 40 dB minimum at 9 GHz or about 4500 MHz from the band edge. It has a maximum insertion loss of 0.2 dB.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER