What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE-W75F001

Bandpass Waveguide Filter With WR-75 Interface Operating from 13.75 GHz to 14.5 GHz
$ 1,231.4
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE-W75F001.

RFMW

Datasheet3 pages2 years ago

Descriptions

Descriptions of Pasternack PE-W75F001 provided by its distributors.

Bandpass Waveguide Filter With WR-75 Interface Operating from 13.75 GHz to 14.5 GHz
Bandpass Waveguide Filter With W
Key Specifications. Waveguide Size 1 WR-75 Waveguide Size 2 WR-75 Frequency, Min 13.75 GHz Frequency, Max 14.5 GHz Lowband Min Rejection 60 dB Highband Min Rejection 45 dB. Bandpass Waveguide Filter With WR-75 Interface Operating from 13.75 GHz to 14.5 GHz. Waveguide bandpass filter PE-W75F001 from Pasternack is manufactured with a WR-75 input and is part of a large selection of RF/microwave/millimeter wave waveguide components. WR-75 waveguide bandpass filter is rated for a radio frequency minimum of 13.75 GHz and a frequency maximum of 14.5 GHz as the pass band range. WR-75 bandpass waveguide filter is designed for a rejection minimum of 60 dB and constructed to RF industry specs. More details on PE-W75F001 WR 75 band pass wave guide filter can be found on the the waveguide bandpass filter design datasheet specifications up above. WR-75 waveguide bandpass filter from Pasternack is in stock now at our Irvine, CA facility. Our waveguide bandpass filter with WR75 flanges is part of over 40,000 components for RF, microwave and millimeter wave applications in-stock which are available to ship same day worldwide.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER