What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE-W42TR1001

6 Watts Low Power Instrumentation Grade WR-42 Waveguide Load 18 GHz to 26.5 GHz
$ 476.286
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE-W42TR1001.

RFMW

Datasheet3 pages7 years ago

Descriptions

Descriptions of Pasternack PE-W42TR1001 provided by its distributors.

6 Watts Low Power Instrumentation Grade WR-42 Waveguide Load 18 GHz to 26.5 GHz
6 Watts Low Power Instrumentatio
Key Specifications, Maximum Power: 6 Watt, Waveguide Size: WR-42, Minimum Frequency: 18 GHz, Maximum Frequency: 26.5 GHz, Impedance: 50 Ohm.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER