What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE-W42IR001

WR-42 Waveguide Isolator from 17.6 GHz to 26.7 GHz, 18 dB min Isolation, Cover Flange, Aluminum
$ 1,546.73
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE-W42IR001.

RFMW

Datasheet5 pages3 years ago

Descriptions

Descriptions of Pasternack PE-W42IR001 provided by its distributors.

WR-42 Waveguide Isolator from 17.6 GHz to 26.7 GHz, 18 dB min Isolation, Cover Flange, Aluminum
WR-42 Waveguide Isolator from 17
Key Specifications. Minimum Frequency: 17.6 GHz Maximum Frequency: 26.7 GHz Waveguide size: WR-42 VSWR(Max): 1.3:1 Insertion Loss: 0.3 dB Isolation (min) : 18 dB Forward Power (CW)(Max): 30 Watts Forward Power (Peak): 500 Watts Reverse Power (CW)(Max): 3 Watts Reverse Power (Peak): 50 Watts. WR-42 Waveguide Isolator from 17.6 GHz to 26.7 GHz, 18 dB min Isolation, Cover Flange, Aluminum. The PE-W42IR001 is a Waveguide Isolator offering 18 dB minimum isolation over the K band frequency range of 17.6 to 26.7 GHz. The design achieves high isolation with wide band performance and the WR-42 waveguide uses UG Square Cover compatible flanges on all ports and has a power rating of 30 watts (CW). Pasternack offers a wide variety of isolators and waveguide isolators to fit your needs. These are two-port devices that transmit microwave or radio frequency power in one direction only and block the signal in the opposite direction. They can be thought of as a diode for RF energy. Isolators are used to isolate equipment from the effects of conditions outside of the equipment. For instance they are used to prevent a microwave source being detuned by a mismatched load. Pasternack's waveguide isolators feature excellent insertion loss, full WR band high isolation and reliability.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER