What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE-W42F012

Highpass Waveguide Filter With WR-42 Interface Operating from 20 GHz to 26.7 GHz
$ 1,120.7
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE-W42F012.

RFMW

Datasheet3 pages2 years ago

Descriptions

Descriptions of Pasternack PE-W42F012 provided by its distributors.

Highpass Waveguide Filter With WR-42 Interface Operating from 20 GHz to 26.7 GHz
Highpass Waveguide Filter With W
Key Specifications. Waveguide Size 1 WR-42 Waveguide Size 2 WR-42 Frequency, Min 20 GHz Frequency, Max 26.7 GHz Lowband Min Rejection 50. Highpass Waveguide Filter With WR-42 Interface Operating from 20 GHz to 26.7 GHz. The PE-W42F012 is a WR-42 highpass filter with UG Cover Flanges. The pass band is 6700 MHz, or 20 to 26.7 GHz. Implementing a waveguide design, the filter has excellent rejection of 50 dB minimum at 17 GHz, or about 3000 MHz from the band edge. It has a maximum insertion loss of 0.3 dB.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER