What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE-W42F001

Bandpass Waveguide Filter With WR-42 Interface And a Pass Band From 20.2 GHz to 21.2 GHz
$ 346.46
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE-W42F001.

RFMW

Datasheet2 pages12 years ago

Descriptions

Descriptions of Pasternack PE-W42F001 provided by its distributors.

Bandpass Waveguide Filter With WR-42 Interface And a Pass Band From 20.2 GHz to 21.2 GHz
Bandpass Waveguide Filter With W
Key Specifications, Waveguide Size 1: WR-42, Flange Size 1: Square Cover, Waveguide Size 2: WR-42, Flange Size 2: Square Cover, Frequency, Min: 20.2 GHz, Frequency, Max: 21.2 GHz, Lowband Min Rejection: 40 (dB). Bandpass Waveguide Filter With WR-42 Interface And a Pass Band From 20.2 GHz to 21.2 GHz. Waveguide bandpass filter PE-W42F001 from Pasternack is manufactured with a WR-42 input and is part of a large selection of RF/microwave/millimeter wave waveguide components. WR-42 waveguide bandpass filter is rated for a radio frequency minimum of 20.2 GHz and a frequency maximum of 21.2 GHz a s the pass band range. WR-42 bandpass waveguide filter is designed for a rejection minimum of 40 dB and constructed to RF industry specs. More details on PE-W42F001 WR-42 band pass wave guide filter can be found on the the waveguide bandpass filter design datasheet specifications up above. WR-42 waveguide bandpass filter from Pasternack is in stock now at our Irvine, CA facility. Our waveguide bandpass filter with WR-42 flanges is part of over 40,000 components for RF, microwave and millimeter wave applications in-stock which are available to ship same day worldwide.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER