Pasternack PE-SR402TN

Key Specifications, Generic Name: RG402 Tinned, Flex Type: Semi-Rigid, Impedance: 50 Ohm, Dielectric Type: PTFE, No....
$ 11.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE-SR402TN.

Pasternack

Datasheet3 pages4 years ago

Descriptions

Descriptions of Pasternack PE-SR402TN provided by its distributors.

Key Specifications, Generic Name: RG402 Tinned, Flex Type: Semi-Rigid, Impedance: 50 Ohm, Dielectric Type: PTFE, No. of Shields: 1, Attenuation at 1 Ghz.: 12 dB, Frequency, Max: 36 GHz, Max Operating Temperature: 125 deg C, Center Conductor Type: Solid, Minimum Bend Radius, One Time: 1 in, Coax Type: Coax. RG402 Tinned Coax Cable with Tinned Copper Outer Conductor. PE-SR402TN part number from Pasternack is a RG402 Tinned coax cable that is semi-rigid. Pasternack RG402 Tinned semi-rigid coax cable is 50 Ohm and has a PTFE dielectric.RG402 Tinned coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 36 GHz. RG402 Tinned coax cable has an attenuation at 1 GHz of 12 dB. Pasternack RG402 Tinned coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG402 Tinned cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG402 Tinned or other coax can be built and shipped same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER