What’s new: Find the right parts faster with our redesigned experience

Learn more

Parmar R1008HP200P25M

CAP, 20µF, 250VAC, 10%, PP; Capacitance: 20µF; Voltage Rating: 250VAC; Capacitor Dielectric Type: PP (Polypropylene);...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for R1008HP200P25M. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Parmar R1008HP200P25M.

element14 APAC

Datasheet56 pages16 years ago

Descriptions

Descriptions of Parmar R1008HP200P25M provided by its distributors.

CAP, 20µF, 250VAC, 10%, PP; Capacitance: 20µF; Voltage Rating: 250VAC; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: -; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded;
CAPACITOR, 20UF, 250V; Capacitance:20µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:250V AC; Life Time @ Temperature:-; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Capacitor Mounting:Through Hole; Dielectric Material:Polypropylene; No. of Pins:2; Terminal Type:Radial Leaded; Voltage Rating V AC:250V

Manufacturer Aliases

Parmar has several brands around the world that distributors may use as alternate names. Parmar may also be known as the following names:

  • Parmar / venture Lightning
  • Parmar Ignitor