Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit WR2-C

Panduct Type G Wiring Duct Wire Retainer, 2.00"W, 4.00"H, Abs, Black, Wr Seri
$ 1.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit WR2-C.

Sager Electronics

Datasheet1 page22 years ago
Datasheet8 pages10 years ago

RS (Formerly Allied Electronics)

Mouser

Arrow Electronics

Inventory History

3 month trend:
-69.22%

Related Parts

PanduitWR3-C
Panduit Wiring Duct wire retainer; for 3" width; 2-4" height duct; 100 ct.

Descriptions

Descriptions of Panduit WR2-C provided by its distributors.

PANDUCT TYPE G WIRING DUCT WIRE RETAINER, 2.00"W, 4.00"H, ABS, BLACK, WR SERI
Cable Accessories Wire Retainer Acrylonitrile Butadiene Styrene Black
Panduit WR2-C Wire Retainer, Fits 2" Wiring Duct, ABS, Black, 100Pcs
Wire Ducting & Raceways RETAINER TYPE G NYLON 2
Panduit Sales Corp Wire Retainer 2in Wide Slot Duct100Pcs
Panduct WR2-C Wire Retainer 2 in. Wide Duct ABS 100 Pack
Panduct type G wiring duct wire retainer 2.00 duct width 2.00 - 4.00 duct height ABS black 100 pc. package quantity.
Panduct WR2-C Wire Retainer, G and H Du
Cable Wiring Ducts or Accessories RETAINER TYPE G NYLON 2
Wire Retainer,2 Wide Slot Duct,PK100
WIRE RETAINER, ABS, BLACK; Raceway / Duct Material: ABS (Acrylonitrile Butadiene Styrene); Raceway / Duct Colour: Black; External Length: -; External Width: -; External Height: -; Product Range: Panduct Series; SVHC: No SVHC (1

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR2C