Panduit WMPLFSE

Wire Ducting & Raceways 1.5X2 BLK HORIZ CABLE MANAGER
$ 74.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit WMPLFSE.

Electro Sonic

Datasheet2 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Inventory History

3 month trend:
+9.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panduit WMPLFSE provided by its distributors.

Wire Ducting & Raceways 1.5X2 BLK HORIZ CABLE MANAGER
Box, Enclosure and Rack Accessories, Horizontal Cable Manager With Dual Hinged Cover
Panduit WMPLFSE PatchLink Horizontal Cable Manager, 1 RU, PVC/ABS, Black
Cable Accessories Cable Management Acrylonitrile Butadiene Styrene Black
CABLE MANAGER, HORIZONTAL/FRONT, 1RU, PLASTIC, 44MM H, BLACK; External Height - Metric:68.3mm; External Width - Metric:44.1mm; Length - Metric:482.6mm; External Height - Imperial:2.69"; External Width - Imperial:1.74"; C
Cable Manager, Horizontal/Front, 1Ru, Plastic, 44Mm H, Black; Raceway/Duct Color:Black; Altura Externa:44Mm; Canaleta/Conducto, Material:Plastic; Rango De Producto:Serie Patchlink; Anchura Externa:483Mm; Color:Black |Panduit WMPLFSE
The Panduit PatchLink Horizontal Cable Manager manages category 5e and 6 copper fiber optic and coaxial cables on the front and rear of any standard 19in (483mm) EIA rack or cabinet. Flexible fingers not only provide a safe integral bend radius but sim

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN