Panduit WGBTMWFBL

Wire Ducting & Raceways Bottom Waterfall for Wyr-Grid Pathway, B
$ 34.502
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit WGBTMWFBL.

JRH Electronics

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Herman ProAV

Sager Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Panduit WGBTMWFBL provided by its distributors.

Wire Ducting & Raceways Bottom Waterfall for Wyr-Grid Pathway, B
BOTTOM WATERFALL, 2.94"X2.11", BLACK; External Height - Metric:53.5mm; External Width - Metric:-; Length - Metric:-; External Height - Imperial:2.11"; External Width - Imperial:-; Length - Imperial:-; Raceway / Duct Color:Black RoHS Compliant: Yes
The Panduit Hinged Wall Mount Bracket expands rack space to the wall to maximize space in telecommunication rooms. Use it with other accessories to achieve an open wall-mount rack application for patching or small active equipment. Steel 6 RU Extended D

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN