What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit SST4I-M

Cable Tie, 15 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK

$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SST4I-M.

Master Electronics

Datasheet1 page21 years ago
Datasheet192 pages21 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-74.83%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitSST1.5I-M
Cable Tie, 5-1/2 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitSST3I-M
Cable Accessories Clamp Head Cable Tie Nylon 6.6 Natural Bulk
PanduitSST2I-C
Cbl Tie, 2-Piece, 8.1L (206mm), Intermed, Nyln, Ntrl, SST2I-C, PK 100

Descriptions

Descriptions of Panduit SST4I-M provided by its distributors.

Cable Tie, 15 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
Cable Accessories Clamp Head Cable Tie Nylon 6.6 Natural Bulk
Sta-Strap cable tie releasable intermediate cross section 14.7 (375mm) length nylon 6.6 natural bulk package.
Tie Cable; Nylon; 40 lb.; Natural; 14.7 in. Long
Cable Ties Cable Tie 2-Piece 14.7L (375mm) Inte
CABLE TIE, RELEASABLE, 14.7"L, NYLON 6.6, NATURAL
Sta-Strap SST4I-M Sta-Strap Cable Tie,
Cable Ties, Releasable Nylon 6/6 Natural 102mm 178N Bulk
CABLE TIE, 375MM, NYLON 6.6, 40LB, NAT;
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Panduit Sales Corp Ctie2Pc147LIntmNylNatPk1000
CBL TIE LOCK NAT 40LB 1.233' 2PC
CABLE TIE, 375MM, NYLON 6.6, 40LB, NAT; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 375mm; Cable Tie Width: 3.4mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Strengt

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN