Panduit SCS300-X

Crimp Wire Connector, 300 kcmil Max, White, None Insulation, 35 kV
$ 18.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SCS300-X.

IHS

Datasheet1 page8 years ago

Newark

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-05-27
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

PanduitSCS4-L
Butt Splice Terminal, 2-4AWG, Copper, Gray, 44.4mm, Tin
TE Connectivity / AMP52010
Splice Terminal 2AWG 50.42mm 15.57mm Tin
TE Connectivity322246
Splice Terminal 2AWG 32.13mm 13.69mm Tin Loose Piece
PanduitSCS4/0-X
Crimp Wire Connector, 4/0 AWG Max, Purple, None Insulation, 35 kV
PanduitSCS1-E
Splice Terminal, 1AWG, Copper, 47.5mm L, Tin
TE Connectivity / AMP52013
Splice Terminal (1/0)AWG 50.42mm 17.6mm Tin

Descriptions

Descriptions of Panduit SCS300-X provided by its distributors.

Crimp Wire Connector, 300 kcmil Max, White, None Insulation, 35 kV
Splice Butt; Compression; Copper; 300 MCM; White; 2.37 in.
Splice Terminal 57.15mm 20.57mm Tin
Panduit SCS300-X Copper butt splice, standard barrel, 300 kcmil cable. Copper Compression Butt Splice, Standard
Panduit Sales Corp Cubuttsplice300Kcmilpkg10
Pan-Lug SCS300-X Compression Connectors
Terminals Copp COMPR Butt Splice, STD
Terminal, Butt Splice, 6/0Awg, Uninsul; Insulator Colour:-; Product Range:Pan-Lug Scs Series; Wire Size Awg Min:-; Wire Size Awg Max:000000Awg; Conductor Area Csa:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit SCS300-X

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCS300X