What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit S200X225YAJ

Panduit S200X225YAJ Laser/Inkjet Self-Laminating Label, 2"x2.25", Polyester, White, 1000 Labels
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S200X225YAJ.

Master Electronics

Datasheet2 pages14 years ago
Datasheet1 page0 years ago

Sager Electronics

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2022-08-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitLJSL7-Y3-1
Laser/Ink Jet Self-Laminating Label 2.00x0.50in. Print Area 2.000in. W x 1.500in. L White
PanduitLJSL8-Y3-1
Laser/Ink Jet Self-Laminating Label 2.00x1.00in. Print Area 2.000in. W x 3.170in. L White
Panduit S200X400YAJ Laser/Inkjet Self-Laminating Label, 2"x4", Polyester, White, 1000 Labels
TE Connectivity / RaychemWP-127111-10-9
Labels Thermal Transfer Printable Label Polyester White 12.7x11.1mm
TE Connectivity / RaychemWP-508064-10-9
WP Thermal Transfer Label Thermal Transfer Die-Cut Label | TE Connectivity WP-508064-10-9
TE Connectivity / RaychemWP-191064-10-9
Labels Thermal Transfer Printable Label Polyester Gloss White 19.1x6.4mm

Descriptions

Descriptions of Panduit S200X225YAJ provided by its distributors.

Panduit S200X225YAJ Laser/Inkjet Self-Laminating Label, 2"x2.25", Polyester, White, 1000 Labels
SELF LAMINATING CABLE ID MARKERS; Marker Type:Self Laminating; Legend:-; Marker Dimensions:50.8mm x 57.15mm; Marker Material:PET (Polyester); Legend Colour:-; Marker Colour:White; Product Range:-; Accessory Type:Label; H
Self Laminating Cable Id Markers; Tipo De Marcador:Self Laminating; Marcador, Dimensiones:50.8Mm X 57.15Mm; Material Del Marcador:Pet (Polyester); Leyenda:En Blanco (Sin Leyenda); Color De Leyenda:-; Marcador, Color:White |Panduit S200X225YAJ
The S200X225YAJ Laser/Inkjet Self-Laminating Label includes a white print-on area and clear overlaminate to protect the legend for easy identification. It is sized specifically for wire and cable applications. Upgrade your cable coding system with improv
The laser/ink jet self-laminating label is made of polyester is supplied on 8.5 x 11 (203.2 x 292.1 mm) sheets with 4 labels per row and 16 labels per sheet. The label has a white colored print-on area 0.75 (19.1 mm) high for 8-4 AWG wire Cat 6A UTP/FTP Ca

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S200X225YAJ.