What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit RHEH4BL

Printer Reel & Roll, For Use W/ TDP4-HE Series Thermal Transfer Desktop Printers
$ 203.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit RHEH4BL.

JRH Electronics

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+82.84%

Supply Chain

Introduction Date2025-04-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Panduit RHEH4BL provided by its distributors.

PRINTER REEL & ROLL, FOR USE W/ TDP4-HE SERIES THERMAL TRANSFER DESKTOP PRINTERS
Black, hybrid thermal transfer ribbon. Recommended for use with self-laminating, heat shrink, component and non-laminated labels.
Printer Ribbon, Thermal Transfer, Black; Printer Brand:Panduit; Cartridge Original Type Number:-; Ink Colour:Black; Consumable Type:Ink Ribbon; Product Range:Rheh Series Rohs Compliant: Yes |Panduit RHEH4BL
The black hybrid thermal transfer ribbon for Panduits TDP4-HE series printer is part of the complete line of identification solutions from Panduit. Measuring 1181 (363m) long and 4-H self-laminating heat-shrink Turn-Tell vinyl cloth tan polyimide com
The RHEH4BL Thermal Transfer Ribbon is for use with Panduit TDP43HE and TDP46HE printers. Compatible labels: Heat Shrink, Self-Laminating, Turn-Tell, Vinyl Cloth Labels, and Tan Polyimide. Wax/Resin material. 4.33" x 1181' (110 mm x 363 m). Ribbon Color

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN