What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit RAF5WH-E

Cable Accessories Low Voltage Fitting Acrylonitrile Butadiene Styrene White
$ 1.986
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit RAF5WH-E.

Sager Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Panduit RAF5WH-E provided by its distributors.

Cable Accessories Low Voltage Fitting Acrylonitrile Butadiene Styrene White
Wire Ducting & Raceways RIGHT ANGLE FITT TYPE L&C RACE
Panduit RAF5WH-E Right angle fitting for use with LD5 raceway, White, ABS, Length 2.00 in. LD5 Low Voltage Right Angle Fitting
Duct Fitting, Abs, White; Raceway/Duct Material:Abs (Acrylonitrile Butadiene Styrene); Raceway/Duct Color:White; External Length:50.8Mm; External Width:50.8Mm; External Height:14.7Mm; Product Range:- Rohs Compliant: Yes |Panduit RAF5WH-E

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN