What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit R4P79

Wire Ducting & Raceways 79 Deep 4 Post Rack with Tapped Rails
$ 1,943.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit R4P79.

Master Electronics

Datasheet2 pages15 years ago

Supply Chain

Introduction Date2023-05-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Panduit R4P79 provided by its distributors.

Wire Ducting & Raceways 79 Deep 4 Post Rack with Tapped Rails
Panduit Sales Corp 79in Deep 4 Post Rack With Tapped Rails
The premium Panduit Four-post Rack System combines the stability of a cabinet with the accessibility of an open rack to provide the user with maximum flexibility when designing a data-center network layout. Four steel vertical posts and adjustable front a
Rack, 4 Post, 45U, Steel, Black; Enclosure Material:Steel; Body Color:Black; External Height - Metric:2.006M; External Width - Metric:591Mm; External Depth - Metric:762Mm; External Height - Imperial:79"; External Depth - Imperial:30"rohs Compliant: Yes |Panduit R4P79

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN